Image for BP/FRN-R-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/FRN-R-100

DigiKey Part Number
2041-BP/FRN-R-100-ND
Manufacturer
Manufacturer Product Number
BP/FRN-R-100
Description
FUSETRON DUAL ELEMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100A 250 VAC 125 VDC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
125 VDC
Series
Response Time
Slow Blow
Packaging
Bulk
Class
RK5
Part Status
Active
Approval Agency
CE, CSA, cULus, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge, Ceramic
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
100A
Size / Dimension
1.060" Dia x 5.880" L (26.92mm x 149.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
590,27000 €451,35 €
Manufacturers Standard Package
Unit Price without VAT:90,27000 €
Unit Price with VAT:107,42130 €