Direct

BM6033SQ | |
|---|---|
DigiKey Part Number | 283-3907-ND |
Manufacturer | |
Manufacturer Product Number | BM6033SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMM603-3SQ | Eaton - Bussmann Electrical Division | 3 | 2041-1011-ND | 48,95000 € | Direct |


