
BK/SC-5 | |
|---|---|
DigiKey Part Number | BK/SC-5-ND |
Manufacturer | |
Manufacturer Product Number | BK/SC-5 |
Description | FUSE CARTRIDGE 5A 600VAC/170VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 600 V 170 V Fuse Cartridge Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 10kA DC |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.410" Dia x 1.310" L (10.41mm x 33.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,04470 € | 2.404,47 € |
| Unit Price without VAT: | 24,04470 € |
|---|---|
| Unit Price with VAT: | 28,61319 € |

