
BK/HPS2 | |
|---|---|
DigiKey Part Number | BK/HPS2-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPS2 |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 2 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,27180 € | 5.727,18 € |
| Unit Price without VAT: | 57,27180 € |
|---|---|
| Unit Price with VAT: | 68,15344 € |

