



BK/HPF-C | |
|---|---|
DigiKey Part Number | 283-3832-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPF-C |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 40,03500 € | 2.001,75 € |
| Unit Price without VAT: | 40,03500 € |
|---|---|
| Unit Price with VAT: | 47,64165 € |



