
BK/GMT-DUMMY | |
|---|---|
DigiKey Part Number | 283-3815-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMT-DUMMY |
Description | FUSE INDICAT DUMMY 125VAC/60VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator, Dummy | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 5 | 9,34000 € | 46,70 € |
| 10 | 8,61700 € | 86,17 € |
| 50 | 7,14380 € | 357,19 € |
| 100 | 6,58610 € | 658,61 € |
| 300 | 5,78457 € | 1.735,37 € |
| 500 | 5,44316 € | 2.721,58 € |
| 1.000 | 5,02026 € | 5.020,26 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |





