15A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GBC-15

DigiKey Part Number
283-BK/GBC-15-ND
Manufacturer
Manufacturer Product Number
BK/GBC-15
Description
FUSE AUTOMOTIVE 15A 32VAC/VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Torpedo
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 90 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,53010 €153,01 €
Manufacturers Standard Package
Unit Price without VAT:1,53010 €
Unit Price with VAT:1,82082 €

Other Suppliers on DigiKey

90In Stock
Ships from WEC