
BK/5682-41-R | |
|---|---|
DigiKey Part Number | 283-3756-ND |
Manufacturer | |
Manufacturer Product Number | BK/5682-41-R |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Contact Material Spring Bronze |
Mounting Type | Contact Finish Tin |
Fuse Size 0.25" Dia (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 01010002Z | Littelfuse Inc. | 105 | F4080-ND | 0,43000 € | Similar |


