
BG3032P | |
|---|---|
DigiKey Part Number | BG3032P-ND |
Manufacturer | |
Manufacturer Product Number | BG3032P |
Description | FUSE BLOCK CART 480V 30A CHASSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 480V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/8" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.625" L (10mm x 41.28mm) | Termination Style Screw Terminal, Pressure Plate, Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 77,49375 € | 619,95 € |
| Unit Price without VAT: | 77,49375 € |
|---|---|
| Unit Price with VAT: | 92,21756 € |

