
BDNF2000 | |
|---|---|
DigiKey Part Number | BDNF2000-ND |
Manufacturer | |
Manufacturer Product Number | BDNF2000 |
Description | SWITCH 600V 2KA |
Customer Reference | |
Detailed Description | Switch 600V 2kA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch | |
Voltage | 600V | |
Current | 2kA |

