
BAF-1/4 | |
|---|---|
DigiKey Part Number | BAF-1/4-ND |
Manufacturer | |
Manufacturer Product Number | BAF-1/4 |
Description | BUSS MIDGET FUSE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class CC |
Part Status Active | Approval Agency CSA |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 35A |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 250mA | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,13900 € | 251,39 € |
| Unit Price without VAT: | 25,13900 € |
|---|---|
| Unit Price with VAT: | 29,91541 € |

