
ATM-3LP | |
|---|---|
DigiKey Part Number | ATM-3LP-ND |
Manufacturer | |
Manufacturer Product Number | ATM-3LP |
Description | FUSE MINI LOW PROFILE ATM - 3 AM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.430" L x 0.150" W x 0.344" H (10.92mm x 3.81mm x 8.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,02400 € | 20,12 € |
| Unit Price without VAT: | 4,02400 € |
|---|---|
| Unit Price with VAT: | 4,78856 € |

