
ATL-5 | |
|---|---|
DigiKey Part Number | ATL-5-ND |
Manufacturer | |
Manufacturer Product Number | ATL-5 |
Description | FUSE MICRO III BLADE 3 LEG 5 AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 A Fuse Automotive Requires Holder Blade, ATO/ATC |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Response Time Medium Blow |
Packaging Bulk | Package / Case |
Part Status Active | Color Tan |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,81600 € | 19,08 € |
| Unit Price without VAT: | 3,81600 € |
|---|---|
| Unit Price with VAT: | 4,54104 € |

