Image for AT-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-7

DigiKey Part Number
AT-7-ND
Manufacturer
Manufacturer Product Number
AT-7
Description
FUSE KIT AUTO 5-30A 7PC
Customer Reference
Detailed Description
Automotive Fuse Kit 5 ~ 30A 32VDC Holder 6 Pieces (6 Values - 1 Each)
Product Attributes
Filter Similar Products
Category
Voltage Rating
32VDC
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
5 ~ 30A
Series
Quantity
6 Pieces (6 Values - 1 Each)
Packaging
Retail Package
Includes
Fuse Puller
Part Status
Obsolete
Mounting Type
Holder
Kit Type
Automotive
Packages Included
Blade Type
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
BK/ATC-5FUSE AUTO 5A 32VDC BLADE ATO/ATC1
BK/ATC-10FUSE AUTO 10A 32VDC BLADE ATO1
BK/ATC-15FUSE AUTO 15A 32VDC BLADE ATO1
BK/ATC-20FUSE AUTO 20A 32VDC BLADE ATO1
BK/ATC-25FUSE AUTO 25A 32VDC BLADE ATO1
Show More