
AST5 | |
|---|---|
DigiKey Part Number | 2041-AST5-ND |
Manufacturer | |
Manufacturer Product Number | AST5 |
Description | 5AMP 250V AC AIRCRAFT FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5A 250 VAC Fuse Cartridge |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 250 VAC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,25600 € | 902,56 € |
| Unit Price without VAT: | 90,25600 € |
|---|---|
| Unit Price with VAT: | 107,40464 € |

