
AST2.5 | |
|---|---|
DigiKey Part Number | 2041-AST2.5-ND |
Manufacturer | |
Manufacturer Product Number | AST2.5 |
Description | 2.5AMP 250V AC AIRCRAFT FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | - | |
Package / Case | - | |
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,72800 € | 847,28 € |
| Unit Price without VAT: | 84,72800 € |
|---|---|
| Unit Price with VAT: | 100,82632 € |

