
AS20 | |
|---|---|
DigiKey Part Number | AS20-ND |
Manufacturer | |
Manufacturer Product Number | AS20 |
Description | CIRCUIT BREAKER 20AMP 250V AC / |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 20A 250 V AC DC Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Actuator Type | - | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,42000 € | 764,20 € |
| Unit Price without VAT: | 76,42000 € |
|---|---|
| Unit Price with VAT: | 90,93980 € |

