
AS15 | |
|---|---|
DigiKey Part Number | AS15-ND |
Manufacturer | |
Manufacturer Product Number | AS15 |
Description | FUSE 15AMP 300V AC AIRCRAFT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,59100 € | 725,91 € |
| Unit Price without VAT: | 72,59100 € |
|---|---|
| Unit Price with VAT: | 86,38329 € |

