
ANL-275 | |
|---|---|
DigiKey Part Number | 283-3726-ND |
Manufacturer | |
Manufacturer Product Number | ANL-275 |
Description | FUSE STRIP 275A 80VDC RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 275A 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 275A | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.7kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 0.874" Dia x 3.189" L (22.20mm x 81.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,78000 € | 155,78 € |
| 5 | 129,15000 € | 645,75 € |
| 10 | 119,07100 € | 1.190,71 € |
| 50 | 103,87620 € | 5.193,81 € |
| Unit Price without VAT: | 155,78000 € |
|---|---|
| Unit Price with VAT: | 185,37820 € |



