
AMG-80 | |
|---|---|
DigiKey Part Number | AMG-80-ND |
Manufacturer | |
Manufacturer Product Number | AMG-80 |
Description | AMG HI-AMP STUD MOUNT FUSE 80A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - DC |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,89300 € | 278,93 € |
| Unit Price without VAT: | 27,89300 € |
|---|---|
| Unit Price with VAT: | 33,19267 € |

