
AMG-400 | |
|---|---|
DigiKey Part Number | 2041-AMG-400-ND |
Manufacturer | |
Manufacturer Product Number | AMG-400 |
Description | AMG HI-AMP STUD MOUNT FUSE - 400 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400A 70 VDC Fuse Automotive Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 70 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.5kA |
Fuse Type Automotive | Package / Case Auto Link |
Current Rating (Amps) 400A | Size / Dimension 2.693" L x 0.606" W x 0.354" H (68.40mm x 15.40mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,31800 € | 253,18 € |
| Unit Price without VAT: | 25,31800 € |
|---|---|
| Unit Price with VAT: | 30,12842 € |

