
AD4 | |
|---|---|
DigiKey Part Number | AD4EB-ND |
Manufacturer | |
Manufacturer Product Number | AD4 |
Description | FUSE 4A 550VAC/250VDC CYLINDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.165" L (21.00mm x 55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,89100 € | 1.257,82 € |
| Unit Price without VAT: | 62,89100 € |
|---|---|
| Unit Price with VAT: | 74,84029 € |

