
AD20 | |
|---|---|
DigiKey Part Number | AD20-ND |
Manufacturer | |
Manufacturer Product Number | AD20 |
Description | FUSE CARTRIDGE 20A 550VAC/250VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20A 550 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 550 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | G | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA AC, 40kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.165" L (21.00mm x 55.00mm) | |
Melting I²t | 220.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 69,67150 € | 1.393,43 € |
| Unit Price without VAT: | 69,67150 € |
|---|---|
| Unit Price with VAT: | 82,90909 € |

