
AD2 | |
|---|---|
DigiKey Part Number | AD2-ND |
Manufacturer | |
Manufacturer Product Number | AD2 |
Description | FUSE CARTRIDGE 2A 550VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2A 550 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 550 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | G | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA AC, 40kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.827" Dia x 2.165" L (21.00mm x 55.00mm) | |
Melting I²t | 1.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,89100 € | 1.257,82 € |
| Unit Price without VAT: | 62,89100 € |
|---|---|
| Unit Price with VAT: | 74,84029 € |

