Image for AD16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD16

DigiKey Part Number
AD16-ND
Manufacturer
Manufacturer Product Number
AD16
Description
FUSE CARTRIDGE 16A 550VAC/250VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16A 550 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
16A
Voltage Rating - AC
550 VAC
Voltage Rating - DC
250 VDC
Response Time
-
Applications
-
Features
-
Class
G
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
80kA AC, 40kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.827" Dia x 2.165" L (21.00mm x 55.00mm)
Melting I²t
85.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2088,14100 $1.762,82 $
Manufacturers Standard Package
Unit Price without VAT:88,14100 $
Unit Price with VAT:104,88779 $