
ACL-40 | |
|---|---|
DigiKey Part Number | ACL-40-ND |
Manufacturer | |
Manufacturer Product Number | ACL-40 |
Description | FUSE CARTRIDGE 40A 72VDC BOLT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40A 72 VDC Fuse Cartridge Bolt Mount |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 40A |
Series | Voltage Rating - DC 72 VDC |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case Cylindrical, Blade Terminal (Bolt) |
Mounting Type Bolt Mount | Size / Dimension 0.563" Dia x 2.500" L (14.30mm x 63.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 322,75900 € | 3.227,59 € |
| Unit Price without VAT: | 322,75900 € |
|---|---|
| Unit Price with VAT: | 384,08321 € |


