
ACH-5 | |
|---|---|
DigiKey Part Number | ACH-5-ND |
Manufacturer | |
Manufacturer Product Number | ACH-5 |
Description | FUSE STRIP 5A 280VAC/125VDC |
Customer Reference | |
Detailed Description | 5A 280 VAC 125 VDC Fuse Fuse Strip Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 280 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 125 VDC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Breaking Capacity @ Rated Voltage 6kA |
Mounting Type Requires Holder | Package / Case Blade Type, Module |
Fuse Type Fuse Strip | Size / Dimension 1.331" L x 0.484" W x 0.984" H (33.80mm x 12.30mm x 25.00mm) |
Current Rating (Amps) 5A |

