
ACH-3 | |
|---|---|
DigiKey Part Number | ACH-3-ND |
Manufacturer | |
Manufacturer Product Number | ACH-3 |
Description | FUSE STRIP 3A 280VAC/125VDC |
Customer Reference | |
Detailed Description | 3A 280 VAC 125 VDC Fuse Fuse Strip Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 280 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 125 VDC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Breaking Capacity @ Rated Voltage 6kA |
Mounting Type Requires Holder | Package / Case Blade Type, Module |
Fuse Type Fuse Strip | Size / Dimension 1.450" L x 0.550" W x 0.984" H (36.83mm x 13.97mm x 25.00mm) |
Current Rating (Amps) 3A |

