
ACH-2 | |
|---|---|
DigiKey Part Number | ACH-2-ND |
Manufacturer | |
Manufacturer Product Number | ACH-2 |
Description | FUSE STRIP 2A 280VAC/125VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2A 280 VAC 125 VDC Fuse Fuse Strip Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 280 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | Blade Type, Module | |
Size / Dimension | 1.331" L x 0.484" W x 0.984" H (33.80mm x 12.30mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 345,59200 € | 3.455,92 € |
| Unit Price without VAT: | 345,59200 € |
|---|---|
| Unit Price with VAT: | 411,25448 € |

