
8CLE-30E | |
|---|---|
DigiKey Part Number | 8CLE-30E-ND |
Manufacturer | |
Manufacturer Product Number | 8CLE-30E |
Description | FUSE CARTRIDGE 30A 8.3KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30A 8.3 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 17.900" L (76.20mm x 454.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.587,71000 € | 1.587,71 € |
| Unit Price without VAT: | 1.587,71000 € |
|---|---|
| Unit Price with VAT: | 1.889,37490 € |

