
8CLE-25E-D | |
|---|---|
DigiKey Part Number | 8CLE-25E-D-ND |
Manufacturer | |
Manufacturer Product Number | 8CLE-25E-D |
Description | FUSE CARTRIDGE 25A 8.3KVAC |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 25A 8.3 kVAC Fuse Cartridge Requires Holder |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 8.3 kVAC |
Series | Applications Transformer Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 17.900" L (76.20mm x 454.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.336,54000 € | 2.336,54 € |
| Unit Price without VAT: | 2.336,54000 € |
|---|---|
| Unit Price with VAT: | 2.780,48260 € |

