
80NHG000B | |
---|---|
DigiKey Part Number | 2041-80NHG000B-ND |
Manufacturer | |
Manufacturer Product Number | 80NHG000B |
Description | FUSE SQUARE 80A 500VAC/250VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm) | |
Melting I²t | 9800.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,50000 € | 61,50 € |
6 | 49,93333 € | 299,60 € |
12 | 46,05083 € | 552,61 € |
51 | 38,84294 € | 1.980,99 € |
102 | 35,77225 € | 3.648,77 € |
252 | 32,47845 € | 8.184,57 € |
Unit Price without VAT: | 61,50000 € |
---|---|
Unit Price with VAT: | 73,18500 € |