80A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80LET

DigiKey Part Number
2041-80LET-ND
Manufacturer
Manufacturer Product Number
80LET
Description
FUSE CARTRIDGE 80A 240VAC/150VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80A 280 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
280 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
150 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.697" Dia x 1.032" L (17.70mm x 26.20mm)
Current Rating (Amps)
80A
Melting I²t
300.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,10000 €113,10 €
593,79200 €468,96 €
1086,48600 €864,86 €
5071,52240 €3.576,12 €
10065,84000 €6.584,00 €
Manufacturers Standard Package
Unit Price without VAT:113,10000 €
Unit Price with VAT:134,58900 €