
700FMM | |
|---|---|
DigiKey Part Number | 700FMM-ND |
Manufacturer | |
Manufacturer Product Number | 700FMM |
Description | FUSE CRTRDGE 700A 690VAC/500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 700A 690 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 700FMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.969" L x 1.500" W x 3.268" H (50.00mm x 38.00mm x 83.00mm) | |
Melting I²t | 60000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.251,55000 € | 1.251,55 € |
| Unit Price without VAT: | 1.251,55000 € |
|---|---|
| Unit Price with VAT: | 1.489,34450 € |

