Image for 7.2WFNHO25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7.2WFNHO25

DigiKey Part Number
7.2WFNHO25-ND
Manufacturer
Manufacturer Product Number
7.2WFNHO25
Description
FUSE CART 25A 7.2KVAC FUSE LINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25A 7.2 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
7.2 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Breaking Capacity @ Rated Voltage
40kA
Packaging
Bulk
Package / Case
Fuse Link
Part Status
Active
Size / Dimension
2.992" Dia x 15.866" L (76.00mm x 403.00mm)
Mounting Type
Requires Holder
Melting I²t
140.0
Fuse Type
Cartridge
DC Cold Resistance
38.7 mOhms
Current Rating (Amps)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.273,99000 €2.273,99 €
Manufacturers Standard Package
Unit Price without VAT:2.273,99000 €
Unit Price with VAT:2.706,04810 €