
6DSL-B2000 | |
|---|---|
DigiKey Part Number | 2041-6DSL-B2000-ND |
Manufacturer | |
Manufacturer Product Number | 6DSL-B2000 |
Description | 600V, DSL, 2000A, CURRENT LIMITI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2kA 600 VAC Fuse Cartridge |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2kA |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Electrical, Industrial |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5.064,10800 € | 25.320,54 € |
| Unit Price without VAT: | 5.064,10800 € |
|---|---|
| Unit Price with VAT: | 6.026,28852 € |

