Image for 6D16Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6D16Q

DigiKey Part Number
6D16Q-ND
Manufacturer
Manufacturer Product Number
6D16Q
Description
FUSE CRTRDGE 6A 500VAC FUSE LINK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Packaging
Bulk
Class
D
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Fuse Link
Fuse Type
Cartridge
Size / Dimension
0.520" Dia x 1.969" L (13.20mm x 50.00mm)
Current Rating (Amps)
6A
Melting I²t
100.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,46100 €414,61 €
Manufacturers Standard Package
Unit Price without VAT:41,46100 €
Unit Price with VAT:49,33859 €