
68600 | |
|---|---|
DigiKey Part Number | 68600-ND |
Manufacturer | |
Manufacturer Product Number | 68600 |
Description | FUSE CARTRIDGE 600A 600VAC BLADE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | H | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.866,75000 € | 1.866,75 € |
| Unit Price without VAT: | 1.866,75000 € |
|---|---|
| Unit Price with VAT: | 2.221,43250 € |

