
63FE | |
|---|---|
DigiKey Part Number | 283-3254-ND |
Manufacturer | |
Manufacturer Product Number | 63FE |
Description | FUSE CRTRDGE 63A 450VDC CYLINDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 63A 450 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 63A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.673" Dia x 1.890" L (17.10mm x 48.00mm) | |
Melting I²t | 135.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,86000 € | 180,86 € |
| 5 | 149,92800 € | 749,64 € |
| 10 | 138,21900 € | 1.382,19 € |
| 50 | 114,22240 € | 5.711,12 € |
| Unit Price without VAT: | 180,86000 € |
|---|---|
| Unit Price with VAT: | 215,22340 € |

