
630NHG3B | |
---|---|
DigiKey Part Number | 630NHG3B-ND |
Manufacturer | |
Manufacturer Product Number | 630NHG3B |
Description | FUSE SQUARE 630A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 630A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.953" L x 2.756" W x 3.032" H (75.00mm x 70.00mm x 77.00mm) | |
Melting I²t | 1590000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 294,30333 € | 882,91 € |
Unit Price without VAT: | 294,30333 € |
---|---|
Unit Price with VAT: | 350,22096 € |