
5SCLE-150E | |
|---|---|
DigiKey Part Number | 5SCLE-150E-ND |
Manufacturer | |
Manufacturer Product Number | 5SCLE-150E |
Description | FUSE CARTRIDGE 150A 15.5KVAC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150A 5.5 kVAC Fuse Cartridge Requires Holder |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 150A |
Series | Voltage Rating - AC 5.5 kVAC |
Packaging Bulk | Applications Transformer Protection |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.354,50000 € | 2.354,50 € |
| Unit Price without VAT: | 2.354,50000 € |
|---|---|
| Unit Price with VAT: | 2.801,85500 € |

