
5MCLS-3R-B | |
|---|---|
DigiKey Part Number | 5MCLS-3R-B-ND |
Manufacturer | |
Manufacturer Product Number | 5MCLS-3R-B |
Description | FUSE CARTRIDGE 100A 4.8KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100A 4.8 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 4.8 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Bolt Mount | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 1.400" Dia x 18.300" L (35.56mm x 464.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.230,21000 € | 3.230,21 € |
| Unit Price without VAT: | 3.230,21000 € |
|---|---|
| Unit Price with VAT: | 3.843,94990 € |

