
5MCLS-2R-B | |
|---|---|
DigiKey Part Number | 5MCLS-2R-B-ND |
Manufacturer | |
Manufacturer Product Number | 5MCLS-2R-B |
Description | FUSE CARTRIDGE 70A 4.8KVAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70A 4.8 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 4.8 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.400" Dia x 18.300" L (35.56mm x 464.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.230,21000 € | 3.230,21 € |
| Unit Price without VAT: | 3.230,21000 € |
|---|---|
| Unit Price with VAT: | 3.843,94990 € |

