
5ACLS-4R | |
|---|---|
DigiKey Part Number | 5ACLS-4R-ND |
Manufacturer | |
Manufacturer Product Number | 5ACLS-4R |
Description | FUSE CARTRIDGE 130A 5.08KVAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130A 5.08 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 130A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 5.08 kVAC |
Series | Applications Motor Protection |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 3.000" Dia x 15.900" L (76.20mm x 403.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.320,96000 € | 1.320,96 € |
| Unit Price without VAT: | 1.320,96000 € |
|---|---|
| Unit Price with VAT: | 1.571,94240 € |

