5960-61-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 2,70000 €
Datasheet
Image for 5960-61-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5960-61-R

DigiKey Part Number
5960-61-R-ND
Manufacturer
Manufacturer Product Number
5960-61-R
Description
FUSE CLIP CARTRIDGE CHASSIS MNT
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.394" Dia (10mm)
For Use With/Related Products
13/32" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Spring Bronze
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes