
55GDMSJ80E | |
|---|---|
DigiKey Part Number | 2041-55GDMSJ80E-ND |
Manufacturer | |
Manufacturer Product Number | 55GDMSJ80E |
Description | 5.5KV 80E DIN FUSE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 2.008" Dia x 17.400" L (51.00mm x 442.00mm) |
Current Rating (Amps) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.619,54667 € | 4.858,64 € |
| Unit Price without VAT: | 1.619,54667 € |
|---|---|
| Unit Price with VAT: | 1.927,26054 € |

