
55GDMSJ25E | |
|---|---|
DigiKey Part Number | 2041-55GDMSJ25E-ND |
Manufacturer | |
Manufacturer Product Number | 55GDMSJ25E |
Description | 5.5KV 25E DIN FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 5.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kV |
Mfr | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 65kA |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type | Size / Dimension 2.008" Dia x 17.402" L (51.00mm x 442.00mm) |
Current Rating (Amps) | DC Cold Resistance 19.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1.447,37000 € | 4.342,11 € |
| Unit Price without VAT: | 1.447,37000 € |
|---|---|
| Unit Price with VAT: | 1.722,37030 € |

