



5591-52-R | |
|---|---|
DigiKey Part Number | 283-3714-ND |
Manufacturer | |
Manufacturer Product Number | 5591-52-R |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 9/16" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.563" Dia (14.3mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5592-01 | Eaton - Bussmann Electrical Division | 100 | 283-3715-ND | 8,89000 € | Similar |












