Image for 51215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51215

DigiKey Part Number
51215-ND
Manufacturer
Manufacturer Product Number
51215
Description
FUSE BLOK BLT DWN 600V 1200A CHA
Customer Reference
Detailed Description
Fuse Block 1.2 kA 600V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class L Fuses
Mfr
Fuse Type
Bolt Down
Packaging
Bulk
Fuseholder Type
Block
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
2.5" Dia x 10.75" L (63.5mm x 273.05mm)
Termination Style
Screw Terminal
Current Rating (Amps)
1.2 kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.