Image for 51140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51140

DigiKey Part Number
51140EB-ND
Manufacturer
Manufacturer Product Number
51140
Description
FUSE LINK T 140A RB 23"
Customer Reference
Detailed Description
140A Fuse Fuse Link Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Fuse Type
Fuse Link
Current Rating (Amps)
140A
Response Time
Slow Blow
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Fuse Link
Size / Dimension
6.378" L x 0.984" W (162.00mm x 25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10132,99400 €1.329,94 €
Manufacturers Standard Package
Unit Price without VAT:132,99400 €
Unit Price with VAT:158,26286 €